Cart

VDRS05C275TSE

VISHAY

VDRS 7mm DC=350V CL=430V 12J
Supplier: Vishay
Matchcode: VR275V055,0
Rutronik No.: WVDR2313
Unit Pack: 1500
MOQ: 4500
package: 5mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1007 $
453.15 $

Prices

4,500 0.1007 $
6,000 0.0989 $

Parameter

Diameter
5 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
430 V
Max.current
400 A
Energy
12 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Wire length
24 mm
Package
5mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?