Cart

VDRS05C275BSE

VISHAY

VDRS 5mm DC=350V CL=430V 12J
Supplier: Vishay
Matchcode: VR275V055,0
Rutronik No.: WVDR2551
Unit Pack: 250
MOQ: 5000
package: 5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
470.00 $

Prices

5,000 0.094 $
20,000 0.0861 $

Parameter

Diameter
7 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
430 V
Max.current
400 A
Energy
12 J
Packaging
BULK
Pitch
5 mm
Automotive
NO
Wire length
24 mm
Package
5mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?