Cart

VDRH14V550TSE

VISHAY

VDRH 14mm DC=745V 255J
Supplier: Vishay
Matchcode: VR550V14
Rutronik No.: WVDR1933
Unit Pack: 500
MOQ: 1000
package: 14mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6434 $
643.40 $

Prices

1,000 0.6434 $
2,000 0.5898 $

Parameter

Diameter
14 mm
U(AC)
550 V
U(DC)
745 V
Max.current
6000 A
Energy
255 J
Packaging
REEL
Automotive
NO
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?