Cart

VDRH14V460TSE

VISHAY

VDRH 14mm DC=615V CL=1240V 230J
Supplier: Vishay
Matchcode: VR460V14
Rutronik No.: WVDR2862
Unit Pack: 500
MOQ: 1000
package: 14mm
Packaging: REEL
On request
0.4536 $
453.60 $

Prices

1,000 0.4536 $
2,000 0.4492 $
5,000 0.4448 $

Parameter

Diameter
16.5 mm
U(AC)
460 V
U(DC)
615 V
U(CL)
1240 V
Max.current
6000 A
Energy
230 J
Max.oper.temp.
125 °C
Packaging
REEL
Pitch
7 mm
Min.oper.temp.
-40 °C
Automotive
NO
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?