Cart

VCUT0714A-HD1-GS08

VISHAY VCUT0714A-HD1-GS08

image shown is a representation only

VISHAY

ESD Single Line BI 7,5V LLP1006
Supplier: Vishay
Matchcode: VCUT0714A-HD1-GS08
Rutronik No.: DTRL9133
Unit Pack: 8000
MOQ: 8000
package: LLP1006-2L
Packaging: REEL
In Stock
0.0906 $
724.80 $

Prices

8,000 0.0906 $
16,000 0.0843 $
24,000 0.0802 $
40,000 0.0725 $
48,000 0.0666 $

Parameter

Package
LLP1006-2L
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
13 V
Stand-off V Vwm
7 V
Serie
VCUT
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?