Cart

VCNL4100

VISHAY

Proximity-Ambient Light Sensor
Supplier: Vishay
Matchcode: VCNL4100
Rutronik No.: ICINOS1093
Unit Pack: 2500
MOQ: 2500
package: INDIVIDUAL
Packaging: REEL
On request
2.49 $
6,225.00 $

Parameter

Distance
16 bits
Resolution
1000 mm
t rise
550 nm
Proximity
I²C
Lambda max
1 µs
Lambda peak
0.3 µs
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
24 mm²
Lux-range min
10 µA
Lux-range max
655 lux
Icc
5243 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Taiwan
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?