Cart

VCNL4040M3OE

VISHAY

Proximity-Ambient Light Sensor
Supplier: Vishay
Matchcode: VCNL4040M3OE
Rutronik No.: ICINOS1040
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.855 $
2,137.50 $

Prices

2,500 0.855 $
5,000 0.839 $

Parameter

Proximity
yes
Distance
200 bits
Vcc(max)
3.6 V
Top(max)
85 °C
Lux-range min
0.0125 µA
Lux-range max
6553 lux
Lambda peak
550 µs
Icc
300 lux
Automotive
NO
Idark
0.2
Resolution
16 mm
Vcc(min)
2.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
8 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?