Cart

VCNL4020X01-GS08

VISHAY VCNL4020X01-GS08

image shown is a representation only

VISHAY

Proximity-Ambient Light Sensor
Supplier: Vishay
Matchcode: VCNL4020X01-GS08
Rutronik No.: ICIN3101
Unit Pack: 3300
MOQ: 3300
package: SMT
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
4,719.00 $

Prices

3,300 1.43 $
6,600 1.40 $

Parameter

Distance
16 bits
Resolution
200 mm
Proximity
Digital
Vcc(min)
-0,3 V
Vcc(max)
5 V
Top(max)
105 °C
Footprint
11.76 mm²
Lux-range max
0.25 lux
Icc
16383 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?