Cart

VCNL3020X01-GS08

VISHAY

Proximity Sensor Digital AEC-Q
Supplier: Vishay
Matchcode: VCNL3020X01-GS08
Rutronik No.: ICINOS1018
Unit Pack: 3300
MOQ: 3300
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
4,455.00 $

Prices

3,300 1.35 $
6,600 1.33 $

Parameter

Proximity
yes
Distance
200 bits
Vcc(max)
5 V
Top(max)
105 °C
Automotive
AEC-Q(101)
Resolution
16 mm
Vcc(min)
2.5 V
Top(min)
-25 °C
Mounting
SMD
Footprint
11.76 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?