Cart

VCAN26A2-03S-E3-08

VISHAY VCAN26A2-03S-E3-08

image shown is a representation only

VISHAY

ESD PROT. BI 2CH 30V SOT23
Supplier: Vishay
Matchcode: VCAN26A2-03S-E3
Rutronik No.: DTRL11230
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.1598 $
479.40 $

Prices

3,000 0.1598 $
6,000 0.1486 $
9,000 0.1414 $
12,000 0.1278 $
15,000 0.1174 $

Parameter

Package
SOT23
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
33 V
Stand-off V Vwm
26.5 V
Serie
VCAN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
63 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?