Cart

VCAN26A2-03GHE3

VISHAY VCAN26A2-03GHE3

image shown is a representation only

VISHAY

ESD PROT. BI 2CH 30V SOT-323
Supplier: Vishay
Matchcode: VCAN26A2-03GHE3
Rutronik No.: DTRL10626
Unit Pack: 3000
MOQ: 15000
package: SOT323
Packaging: REEL
On request
0.1456 $
2,184.00 $

Parameter

Package
SOT323
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
33 V
Stand-off V Vwm
26.5 V
Serie
VCAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?