Cart

VBUS54GD-FBL-G3-08

VISHAY VBUS54GD-FBL-G3-08

image shown is a representation only

VISHAY

]SD PROT.BI 45W 7,5V LL2510-10M
Supplier: Vishay
Matchcode: VBUS54GD-FBL-G3-08
Rutronik No.: DTRL10647
Unit Pack: 3000
MOQ: 3000
package: LL2510-10M
Packaging: REEL
Soon available
0.1984 $
595.20 $

Prices

3,000 0.1984 $
6,000 0.1845 $
9,000 0.1755 $
12,000 0.1587 $
15,000 0.1458 $

Parameter

Package
LL2510-10M
PowerDissipati
0.045 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
9.1 V
Stand-off V Vwm
5.5 V
Serie
VBUS
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?