Cart

VBPW34SR

VISHAY VBPW34SR

image shown is a representation only

VISHAY

PIN PHOTODIODE 130DEG REVERSE
Supplier: Vishay
Matchcode: VBPW34SR
Rutronik No.: IR5225
Unit Pack: 1000
MOQ: 1000
package: R-GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2941 $
294.10 $

Prices

1,000 0.2941 $
2,000 0.2466 $
5,000 0.242 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
430 nm
Sens.range max.
1100 nm
Rise/Fall time
100 ns
Package
R-GULLWING
SMD/THT
SMD
Detection angle
130 °
Dark current
30 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
1.3 V
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
Indifferent
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?