Cart

VBPW34FAS

VISHAY VBPW34FAS

image shown is a representation only

VISHAY

PIN PHOTO DIODE, DAYLIGHTFILTER
Supplier: Vishay
Matchcode: VBPW34FAS
Rutronik No.: IR6793
Unit Pack: 1000
MOQ: 1000
package: GULLWING
Packaging: REEL
Best Choice
In Stock
0.3237 $
323.70 $

Prices

1,000 0.3237 $
2,000 0.264 $
3,000 0.2615 $
4,000 0.259 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
780 nm
Sens.range max.
1050 nm
Rise/Fall time
100 ns
Package
GULLWING
SMD/THT
SMD
Detection angle
130 °
Dark current
30 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
1.3 V
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
3
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?