Cart

VB40100C-E3/8W

VISHAY VB40100C-E3/8W

image shown is a representation only

VISHAY

S-Diode 100V 40A 0.61V TO263-3
Supplier: Vishay
Matchcode: VB40100C-E3/8W
Rutronik No.: DSKYP5382
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
In Stock
3.44 $
2,752.00 $

Prices

800 3.44 $
1,600 3.19 $
2,400 2.76 $

Parameter

V(RRM)
100 V
Configuration
DUAL
I(F)per diode
20 A
V(F)
0.61 V
Mounting
SMT
Technology
TrenchMOS
T(j) max
150 °C
I(FSM)
250 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?