Cart

V8PAL45-M3/I

VISHAY V8PAL45-M3/I

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 8A 45V SMPA
Supplier: Vishay
Matchcode: V8PAL45
Rutronik No.: DSKYS6156
Unit Pack: 1
MOQ: 14000
package: SMPA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.33 $
4,620.00 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.4 V
I(FSM)
120 A
Mounting
SMT
Technology
Trench MOS
T(j) max
150 °C
Automotive
NO
Package
SMPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?