Cart

V8P15-M3/I

VISHAY V8P15-M3/I

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 8A 150V SMPC
Supplier: Vishay
Matchcode: V8P15
Rutronik No.: DSKY5417
Unit Pack: 6500
MOQ: 13000
package: SMPC
Packaging: REEL
On request
0.3175 $
4,127.50 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.66 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
140 A
Automotive
NO
Package
SMPC
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?