Cart

V8P10HM3_A/H

VISHAY V8P10HM3_A/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 8A 100V SMPC
Supplier: Vishay
Matchcode: V8P10
Rutronik No.: DSKYS6155
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
In Stock
0.38 $
570.00 $

Prices

1,500 0.38 $
3,000 0.355 $
4,500 0.346 $
6,000 0.329 $
9,000 0.312 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.582 V
Mounting
SMT
Technology
Trench MOS
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?