Cart

V40DL45HM3/I

VISHAY

S-Diode 45V 40A 0,53V SMPD
Supplier: Vishay
Matchcode: V40DL45HM3/I
Rutronik No.: DSKYP5532
Unit Pack: 2000
MOQ: 4000
package: SMPD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.655 $
2,620.00 $

Prices

4,000 0.655 $
6,000 0.6379 $

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
40 A
Package
SMPD
Automotive
AEC-Q(101)
Technology
TMBS eSMP
V(F)
0.53 V
I(FSM)
240 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?