Cart

V40D100CHM3/I

VISHAY V40D100CHM3/I

image shown is a representation only

VISHAY

S-Diode 100V 40A 0,63V SMPD
Supplier: Vishay
Matchcode: V40D100CHM3/I
Rutronik No.: DSKY4655
Unit Pack: 2000
MOQ: 2000
package: SMPD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.47 $
4,940.00 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.63 V
Mounting
SMT
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
250 A
Automotive
AEC-Q(101)
Package
SMPD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?