Cart

V2FM15-M3/H

VISHAY

SCHOTTKY-DIOD 40A 150V DO-219AB
Supplier: Vishay
Matchcode: V2FM15-M3/H
Rutronik No.: DSKY5388
Unit Pack: 1
MOQ: 1
package: DO-219AB
Packaging: REEL
Topseller
In Stock
0.0869 $
0.09 $

Prices

1 0.0869 $
6,000 0.0832 $
9,000 0.0813 $
18,000 0.077 $
27,000 0.0733 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.69 V
Mounting
SMF
Technology
Schottky
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
DO-219AB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?