Cart

V20WL45-M3/I

VISHAY V20WL45-M3/I

image shown is a representation only

VISHAY

S-Diode 45V 20A 0.48V TO252
Supplier: Vishay
Matchcode: V20WL45-M3/I
Rutronik No.: DSKYP5503
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
1.019 $
2,547.50 $

Prices

2,500 1.019 $
5,000 0.9478 $
7,500 0.8153 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.48 V
Mounting
SMT
Technology
TMBS eSMP
I(FSM)
180 A
Automotive
NO
Package
DPAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?