Cart

V15P8-M3/86A

VISHAY V15P8-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 15A 80V SMPC
Supplier: Vishay
Matchcode: V15P8
Rutronik No.: DSKYS6015
Unit Pack: 1500
MOQ: 6000
package: SMPC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3519 $
2,111.40 $

Parameter

V(RRM)
80 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.55 V
I(FSM)
220 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?