Cart

V15P45S-M3/86A

VISHAY V15P45S-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 15A 45V SMPC
Supplier: Vishay
Matchcode: V15P45S
Rutronik No.: DSKYS5918
Unit Pack: 1500
MOQ: 3000
package: SMPC
Packaging: REEL
On request
0.6048 $
1,814.40 $

Prices

3,000 0.6048 $
6,000 0.5755 $
9,000 0.478 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
210 A
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?