Cart

V12P12HM3_A/H

VISHAY V12P12HM3_A/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 12A 120V TO-277A
Supplier: Vishay
Matchcode: V12P12HM3
Rutronik No.: DSKY4977
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.531 $
796.50 $

Prices

1,500 0.531 $
3,000 0.4751 $
4,500 0.4432 $

Parameter

V(RRM)
120 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.63 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?