Cart

UXB02070H3500ACU00

VISHAY

UXB0207 350R 0,05% 0,25W TK2 02
Supplier: Vishay
Matchcode: MF0207350R0,05%
Rutronik No.: WLR3082
Unit Pack: 100
MOQ: 100
package: 0207
Packaging: AMMOPACK
On request
4.45 $
445.00 $

Prices

100 4.45 $
200 4.41 $
800 4.37 $

Parameter

Resistor value
350 Ω
Package
0207
Res.tolerance
0.05 %
Power rating
0.25 W
Temp.coeff.
2 ppm
Max.oper.volt.
250 V
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
Spec.features
PRECISION
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?