Cart

UXB02070G1753AC100

VISHAY

UXB0207 175K 0,05% 0,25W TK5
Supplier: Vishay
Matchcode: MF0207175K0,05%
Rutronik No.: WLR3081
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
On request
1.50 $
1,500.00 $

Prices

1,000 1.50 $
5,000 1.43 $

Parameter

Resistor value
175K Ω
Package
0207
Res.tolerance
0.05 %
Power rating
0.25 W
Temp.coeff.
5 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-20 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
Spec.features
PRECISION
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?