Cart

USB260HM3/5BT

VISHAY USB260HM3/5BT

image shown is a representation only

VISHAY

SI-DIODE 2A 600V SMB AECQ
Supplier: Vishay
Matchcode: USB260HM3
Rutronik No.: DSGL5898
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3712 $
2,375.68 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
90 A
V(F)
1 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?