Cart

US1MHE3_A/H

VISHAY US1MHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 1A 1000V SMA
Supplier: Vishay
Matchcode: US1MHE3_A/H
Rutronik No.: DSGL6081
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
In Stock
0.3291 $
592.38 $

Prices

1,800 0.3291 $
3,600 0.3061 $
7,200 0.2913 $
10,800 0.2633 $
14,400 0.2419 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.7 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?