Cart

US1K-E3/61T

VISHAY US1K-E3/61T

image shown is a representation only

VISHAY

SI-DIODE 1A 800V SMA
Supplier: Vishay
Matchcode: US1K
Rutronik No.: DSGLS6986
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1272 $
457.92 $

Prices

3,600 0.1272 $
7,200 0.1178 $

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?