Cart

US1G-E3/61T

VISHAY US1G-E3/61T

image shown is a representation only

VISHAY

SI-DIODE 1A 400V SMA
Supplier: Vishay
Matchcode: US1G
Rutronik No.: DSGLS6264
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.1203 $
433.08 $

Prices

3,600 0.1203 $
7,200 0.1145 $
10,800 0.1034 $
14,400 0.0951 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?