Cart

UGB18DCT-E3/45

VISHAY

RECT 200V 18A 0,95V TO263-AB
Supplier: Vishay
Matchcode: UGB18DCT-E3/45
Rutronik No.: DSGL5990
Unit Pack: 50
MOQ: 1000
package: TO263AB
Packaging: TUBE
On request
1.45 $
1,450.00 $

Parameter

V(RRM)
200 V
IF(AV)
18 A
I(FSM)
175 A
V(F)
0.95 V
trr
20 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Comm.Cath.
Mounting
SMD
Automotive
NO
Package
TO263AB
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?