Cart

UG2D-E3/73

VISHAY UG2D-E3/73

image shown is a representation only

VISHAY

SI-DIODE 2A 200V DO15
Supplier: Vishay
Matchcode: UG2D
Rutronik No.: DSGL5104
Unit Pack: 2000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.288 $
1,152.00 $

Prices

4,000 0.288 $
6,000 0.2668 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
80 A
V(F)
0.95 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?