- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- Vishay Fast-Diodes-Rectifiers
image shown is a representation only

RECT 200V 18A 0.95V TO220-3
Supplier:
Vishay
Matchcode:
UG18DCT-E3/45
Rutronik No.:
DSGLP6322
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
- V(RRM)
-
200 V
- IF(AV)
-
9 A
- I(FSM)
-
175 A
- V(F)
-
0.95 V
- trr
-
20 ns
- T(j)min
-
-65 °C
- T(j)max
-
150 °C
- Technology
-
Ultrafast
- Mounting
-
THT
- Automotive
-
AEC-Q(101)
- Package
-
TO220-3
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RECT 200V 15A 0,85V TO220-2
package:
TO220-2
Packaging:
TUBE
RECT 200V 15A 0,85V TO220IN
package:
TO220IN-2
Packaging:
TUBE
RECT 200V 15A 0,85V TO220FP
package:
TO220FP-2
Packaging:
TUBE
RECT 200V 30A 0.95V TO247-3
package:
TO247-3
Packaging:
TUBE
RECT 200V 30A 0,77V DOP-3I
package:
DOP-3I
Packaging:
TUBE
RECTIFIER 200V 16A TO220-3
package:
TO220-3
Packaging:
TUBE
RECT 200V 30A 0.75V TO220-3
package:
TO220-3
Packaging:
TUBE
SUPERFAST DIODE 1A 200V DO41
package:
DO41
Packaging:
AMMOPACK
RECT 200V 20A 0.78V TO220-3
package:
TO220-3
Packaging:
TUBE
RECT 200V 8A 0,80V TO220FP
package:
TO220FP-3
Packaging:
TUBE
Best Choice
Previous
Next