Cart

UF5404-E3/54

VISHAY UF5404-E3/54

image shown is a representation only

VISHAY

SI-DIODE 3A 400V DO201
Supplier: Vishay
Matchcode: UF5404
Rutronik No.: DSGLS7004
Unit Pack: 1400
MOQ: 2800
package: DO201AD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1607 $
449.96 $

Prices

2,800 0.1607 $
7,000 0.1452 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
150 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?