Cart

TZMC62-GS08

VISHAY TZMC62-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 62V 5% MINIMELF
Supplier: Vishay
Matchcode: TZMC62
Rutronik No.: DZ7892
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0263 $
65.75 $

Prices

2,500 0.0263 $
12,500 0.0142 $
50,000 0.0131 $

Parameter

U(Z)
62 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?