Cart

TZMC51-GS18

VISHAY TZMC51-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 51V 5% MINIMELF
Supplier: Vishay
Matchcode: TZMC51
Rutronik No.: DZ9110
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Topseller
On request
0.019 $
190.00 $

Prices

10,000 0.019 $
20,000 0.0177 $
30,000 0.0169 $
50,000 0.0152 $
80,000 0.014 $

Parameter

U(Z)
51 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?