Cart

TZMC3V3-GS18

VISHAY TZMC3V3-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,3V 5% MINIMELF
Supplier: Vishay
Matchcode: TZMC3V3
Rutronik No.: DZ8976
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Topseller
In Stock
0.0187 $
187.00 $

Prices

10,000 0.0187 $
20,000 0.0175 $
30,000 0.0166 $
50,000 0.015 $
80,000 0.0138 $

Parameter

U(Z)
3.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?