Cart

TZMB9V1-GS08

VISHAY TZMB9V1-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 9,1V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB9V1
Rutronik No.: DZ8226
Unit Pack: 2500
MOQ: 2500
package: MiniMELF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0202 $
50.50 $

Prices

2,500 0.0202 $
12,500 0.017 $
30,000 0.0164 $

Parameter

U(Z)
9.1 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
8.2 mA
Package
MiniMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?