Cart

TZMB6V8-GS18

VISHAY TZMB6V8-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 6,8V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB6V8
Rutronik No.: DZ9108
Unit Pack: 10000
MOQ: 10000
package: MiniMELF
Packaging: REEL
Best Choice
In Stock
0.02 $
200.00 $

Prices

10,000 0.02 $
20,000 0.0252 $
30,000 0.024 $
40,000 0.022 $
70,000 0.0199 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MiniMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?