Cart

TZMB2V4-GS08

VISHAY TZMB2V4-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2,4V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB2V4
Rutronik No.: DZ8233
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
On request
0.022 $
275.00 $

Prices

12,500 0.022 $
37,500 0.0201 $

Parameter

U(Z)
2.4 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?