Cart

TZMB27-GS08

VISHAY TZMB27-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 27V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB27
Rutronik No.: DZ8850
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Best Choice
In Stock
0.02 $
50.00 $

Prices

2,500 0.02 $
5,000 0.0228 $
10,000 0.0217 $
37,500 0.018 $

Parameter

U(Z)
27 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?