Cart

TZMB16-GS18

VISHAY TZMB16-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 16V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB16
Rutronik No.: DZ7391
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0189 $
189.00 $

Prices

10,000 0.0189 $
20,000 0.016 $
30,000 0.0153 $

Parameter

U(Z)
16 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?