Cart

TZMB10-GS18

VISHAY TZMB10-GS18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 10V 2% MINIMELF
Supplier: Vishay
Matchcode: TZMB10
Rutronik No.: DZ11018
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Best Choice
In Stock
0.0197 $
197.00 $

Prices

10,000 0.0197 $
20,000 0.0182 $
40,000 0.0157 $

Parameter

U(Z)
10 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?