Cart

TSUS5202

VISHAY TSUS5202

image shown is a representation only

VISHAY

IR-EMITTER 950NM, 30DEG,5MM
Supplier: Vishay
Matchcode: TSUS5202
Rutronik No.: IR5160
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1205 $
482.00 $

Prices

4,000 0.1205 $
12,000 0.1009 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
20 mW/sr
Forward current
100 mA
Emission Angle
30 Degree
Rise/Fall time
0.8 µs
Power dissip
210 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.3 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?