Cart

TSUS5202-AS12

VISHAY TSUS5202-AS12

image shown is a representation only

VISHAY

IR-EMITTER 950NM, 30°,5MM 30MW/
Supplier: Vishay
Matchcode: TSUS5202-AS12
Rutronik No.: IR5160
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: REEL
On request
0.1111 $
444.40 $

Prices

4,000 0.1111 $
8,000 0.109 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
20 mW/sr
Forward current
100 mA
Emission Angle
30 Degree
Rise/Fall time
0.8 µs
Power dissip
210 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.3 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?