Cart

TSTS7100

VISHAY TSTS7100

image shown is a representation only

VISHAY

IR-EMITTER 950NM TO-18,10° 10MW
Supplier: Vishay
Matchcode: TSTS7100
Rutronik No.: IR2797
Unit Pack: 1
MOQ: 1000
package: THT
Packaging: BULK
On request
2.28 $
2,280.00 $

Prices

1,000 2.28 $
2,000 2.16 $
3,000 2.00 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
30 mW/sr
Forward current
100 mA
Emission Angle
10 Degree
Rise/Fall time
0.8 µs
Power dissip
335 mW
Automotive
NO
Package
THT
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.3 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?