Cart

TSOP6156TR

VISHAY TSOP6156TR

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 56KHZ 5V 4KBI
Supplier: Vishay
Matchcode: TSOP6156TR
Rutronik No.: IR5841
Unit Pack: 1120
MOQ: 1120
package: SIDEVIEW
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7387 $
827.34 $

Prices

1,120 0.7387 $
2,240 0.6193 $

Parameter

Type
IRRECEIVER
Burst type
ShortBurst
Carrier freq.
56 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
5 mA
Viewing angle
100 °
Irradiance min
0.45 mW/m²
Irradiance max
30000 mW/m²
AGC
1
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200900
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?