Cart

TSOP36338TT

VISHAY TSOP36338TT

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 38KHZ TOPVIEW
Supplier: Vishay
Matchcode: TSOP36338TT
Rutronik No.: IR6301
Unit Pack: 1190
MOQ: 1190
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6917 $
823.12 $

Prices

1,190 0.6917 $
2,380 0.58 $
7,140 0.5693 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Supply current
3 mA
Viewing angle
90 °
Irradiance min
0.6 mW/m²
Irradiance max
30000 mW/m²
AGC
2 / 8
Power consumpt.
30 mW
Op.temp.min.
-25 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?