Cart

TSOP34438

VISHAY TSOP34438

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL 38KHZ
Supplier: Vishay
Matchcode: TSOP34438
Rutronik No.: IR4333
Unit Pack: 90
MOQ: 2160
package: SIDEVIEW
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.296 $
639.36 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
3 mA
Viewing angle
90 °
Irradiance min
0.25 mW/m²
Irradiance max
30000 mW/m²
AGC
4
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?